
Number
Total (€ 525.00 / piece)
€ 525.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
3/8" (10 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
3/8 inch
1/4 inch
- Material properties
chrome plated
polishing
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more
- Weight
2594 g
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 801452 Hazet Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm) 46-piece 882
Description
In particular for motorcycles, motor boats, etc... · Interior square drive 6.3 = 1/4" square drive 10 = 3/8" · Plastic case with integrated carry handle · PUR-Weichschauem-Einlage-all tools are imbedded snugly · 46-piece · Contents: - 850-44.5 5 5.5 6 7 8 9 10 11 12 13 - 863 P 866U 867-4 869-880-10 11 12 13 14 15 16 17 18 19 21 22-8816 P 8820 8821-6-2204-3 4 5 6 8 6 8 9 2208-4-2215-PH 1PH2 2216-PZ 1 PZ 2 2250-1 2
Scope of delivery
- 850-12
- 880-18
- 850-13 2208-6 2250-2
- 2204-8 2204-4 2208-9 880-13
- 880-14
- 880-10
- 850-5
- 2204-3
- 880-11
- 850-6
- 850-5.5
- 850-7
- 2215-PH 1
- 8821-6
- 2216-PZ 1
- 8820 880-12 880-19 880-15 850-8 2250-1
- 2204-6
- 850-4.5
- 850-4
- 2204-5
- 8816 P
- 880-16
- 880-22
- 867-4
- 869
- 2215-PH2
- 2208-8
- 2208-4
- 866U, 880-21
- 850-11
- 850-9
- 863 P
- 2216-PZ 2
- 850-10
- 880-17
- 220613
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 564.99*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































