• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAZET Car body file blade 1934-5 Hazet 1934-5

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 63.99
-53 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288041 HAZET Car body file blade 1934-5 Hazet 1934-5

Description

· Flat. · Milled, radial-toothed. · Teeth (Bat):. 1 = rough 1934-4. 2 = medium 1934-5. · For 1934 and 1934 file holder HAZET N-1. · DIN 7264 Form A.

This text is machine translated.

Features

  • Flat
  • Milled, curved cut
  • Teeth (cut): - 1 = coarse 1934-4 - 2 = medium 1934-5
  • For File Holders HAZET 1934 and 1934 N-1
  • DIN 7264 form A
  • Total length (for eClass): 350 mm
  • Net weight: 014 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)