• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 196-2 Protective Car Work Mat (L x W x H) 890 x 500 x 500 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hazet 196-2 Protective Car Work Mat (L x W x H) 890 x 500 x 500 mm

  • Protecting the body surface from scratches and damage
  • Easy to clean - washable at 40 °C.

Technical specifications

Dim

(L x W x H) 890 x 500 x 500 mm

Content

1 pc(s)

Max. length

890 mm

Width

500 mm

Height

500 mm

Length

890 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816206 Hazet 196-2 Protective Car Work Mat (L x W x H) 890 x 500 x 500 mm

Description

Features

  • Protects the body surfaces against scratches and damages
  • Polyamide-Surface on the front is easy to Clean and Wipe
  • Guards adhere almost completely vertically on all car body surfaces (aluminum, steel, GFK)
  • Washable at 40 °C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)