• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9630 KS Tools 150.9630 N/A

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 281.17
-48 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal rivet set, 17-piece

  • Suitable for blind rivets, blind rivet nuts and cavity metal plug
  • Foldable side for increased power requirement
  • Mouth piece magazine in the fold-out grip
  • With 2-component handle
  • Body made of metal die casting
  • This text is machine translated.

Technical specifications

  • Shape: Extra long lever arm
  • Function attribute 1: Foldable
  • Weight 2670 g
  • Handle 2-component handle
  • Material1: Metal die casting
  • max. Rivet diameter 6.4 mm
  • With opening spring: No.
  • 17 -piece set.
  • Packaging: Plastic case, extra robust
Weight

2670 g

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618096 KS Tools 150.9630 KS Tools 150.9630 N/A

Description

Features

  • Suitable for blind rivets, blind rivet nuts and cavity metal plugsFold-out legs for increased power requirementsMouthpiece magazine in the fold-out handleWith 2-component handleBody of metal die-cast blind rivets: 2.4 - 3.2 - 4.0 - 4.8 - 6.4 mm rivet nuts: M4 - M5 - M6 - M8 - M10
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 505.14€ 368.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)