• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.8187 KS Tools 911.8187 N/A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Width B 20 mm
  • Function attribute 1: Adjustable
  • Total length L in mm: 600-915 mm
  • Weight 1900 g
  • Height H: 120 mm
  • Material1: Special tool steel
  • Variant items : 911.8186
Weight

1900 g

Content

1 pc(s)

Length

915 mm

UKCA

yes

Product type

Gemmy

Documents & Downloads

Datasheet

Datasheet 2745290 KS Tools 911.8187 KS Tools 911.8187 N/A

User & Safety Instructions

User & Safety Instructions 2745290 KS Tools 911.8187 KS Tools 911.8187 N/A

Description

Lever extension by push button in latching steps. Roll head adjustable in steps. Extra slim, with embedded push button.
Maximum power transmission in confined spaces. Optimal approach even with minimum working space. Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)