• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAZET Car body file blade 1934-7 Hazet 1934-7

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 65.99
-41 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288042 HAZET Car body file blade 1934-7 Hazet 1934-7

Description

· Half-round (hollow). · Radial-toothed. · Teeth (Bat): 1 = rough. · For File Holder HAZET 1934 N-2. · DIN 7264 shape F.

This text is machine translated.

Features

  • Half-round (hollow)
  • Diagonal cut
  • Teeth (cut): 1 = coarse
  • For File Holder HAZET 1934 N-2
  • DIN 7264 form F
  • Total length (for eClass): 350 mm
  • Net weight: 024 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)