• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAZET Cartridge wrench 2195 Hazet 2195

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Cartridge wrench 2195

  • Symbol image for HAZET Cartridge wrench 2195 Hazet 2195

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804362 HAZET Cartridge wrench 2195 Hazet 2195

Description

Features

  • For loosening the granulates cartridges on commercial vehicles with compressed air dryer
  • Product advantage 2 / application: - Activation of pellet cartridge at compressed air dryer
  • Design “Made by HAZET”
  • Negative position of arms
  • Forged design
  • MAN-No 8099606-0307
  • Surface: burnished, oiled
  • Made in Germany
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Diameter (min-max): 90 - 140 mm
  • Net weight: 091 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.