• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet L-Boxx 190L-136 Tool box (empty) ABS plastic (L x W x H) 358 x 445 x 152 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool box (empty)

Material

ABS plastic

Factory colour

Black

Blue

Volume

13.1 l

Max. load capacity

26 kg

Inside width

378 mm

Inside height

101 mm

Internal depth

310 mm

Width

445 mm

Height

152 mm

Length

358 mm

Dim

(L x W x H) 358 x 445 x 152 mm

Weight

2.2 kg

UKCA

not relevant

Description

Features

  • Storage and transport of high-quality tools
  • The L-Boxx is connected easily and reliably with other L-BOXXen by patented click system
  • Internal dimensions (L x W x H): 378 x 310 x 101 mm
  • Volume: 13.3 l
  • Extremely robust due to impact and impact-resistant ABS plastic
  • Maximum load capacity: Up to 100 kg
  • Carrying capacity of carrying handles (load capacity): 25 kg
  • Ergonomic transport handles on head and side parts
  • With labeling fields
  • Dirt-repellent and easy to clean
  • Dimensions / length 445 mm x 358 mm x 152 mm
  • Net weight: 2.2 kg
  • This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.