• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAZET Quick-clamping puller set 1786FS/6-1 Hazet 1786FS/6-1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Quick-clamping puller set 1786FS/6-1

  • Symbol image for HAZET Quick-clamping puller set 1786FS/6-1 Hazet 1786FS/6-1

Technical specifications

  • Clamping depth 150 mm
Clamping range

160 mm

Dim
Content

1 Set

Product type

Puller

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804414 HAZET Quick-clamping puller set 1786FS/6-1 Hazet 1786FS/6-1

Description

Features

  • To be used as internal and external puller by inversing the hooks
  • 3 hooks with quick-clamping device
  • Slender forged puller hooks especially suitable for gear box repair (as standard hooks cannot be used in areas with restricted access)
  • Made in Germany
  • Quick-clamping puller set, contents: - 1786 S-03 - 1786-22   33 - 1786 FS-150 (3x)
  • Net weight: 56 kg
  • Number of tools: 6 pieces Spindle 1786S-03 - Crossbar 1786-22 ∙ 1786-33 - Puller hook 1786FS-150

Scope of delivery

  • Spindle G (1/2") x 210 mm
  • Each of the 2-(1786-22) and 3-arm (1786-33) traverse 3 slim quick-action trigger hook (150 mm long).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.