• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet TRInamicULTRA Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trinamic ultra-screwdriver

  • Symbol image for Hazet TRInamicULTRA Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 25 mm
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

25 mm

Length

89 mm

Handle length

64 mm

Blade type

Round

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

64 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804729 Hazet TRInamicULTRA Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 25 mm

Description

Features

  • For slotted screws
  • short form
  • 2-component handle.

Hints

This text is machine translated.