• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HD-1688FMRCSB Radio Sweeping movement Rotation direction=right Hand shaft length=12 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless clockwork 12 mm

  • Quiet-sweep second hand
  • DCF-77 time signal reception
  • Automatic time setting

Technical specifications

Product type

Sweeping movement

Rotation direction

right

Hand shaft length

12 mm

Current consumption

0.2 mA

Dim

(W x H x D) 56 x 72 x 21 mm

Type

Radio

Weight

65 g

Width

56 mm

Height

72 mm

Depth

21 mm

Power supply

AA battery (1x), please order separately

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521701 HD-1688FMRCSB Radio Sweeping movement Rotation direction=right Hand shaft length=12 mm

Description

This clockwork possesses a pointer shaft length of 12 mm for thicker dials.

This text is machine translated.

Features

  • Hand hole: 3.3/5.1 mm round / round
  • Clock-face thickness: 2 mm
  • Mounting hole: 8 mm
  • Direction of rotation: Right.

Scope of delivery

  • Wireless clockwork
  • Metal hanger
  • 3 x mounting nuts
  • User manual

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)