• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC HP 550 F 70 Weidmüller Content: 1 pc(s) Crimp contact

Image similar
Packaging type
Piece
Product type
Crimp contact
Type
HDC HP 550 F 70
Manufacturer part #
1268820000
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: HDC - insert, socket, 3000 V
  • stripping length Rated connection: 30 mm
  • conductor cross-section: 70 mm²
  • Surface: Silver passivated
  • Material: Copper alloy
  • Series: High-power
  • Size: 550
  • Rated voltage (DIN EN 61984): 3000 V
  • Rated surge voltage (DIN EN 61984): 15 kV
  • Rated current (DIN EN 61984): 550 A
  • flammability class according to UL 94: V-0
  • Insulation material: Polyamide with glass fiber
  • Pollution degree: PD 2 (PD 3)
  • Diameter: 43 mm
  • Length: 98.3 mm
  • Insulation resistance: 1010 Ω
  • Forward resistance: ≤ 0.1 mΩ
  • Connection type Power contact: Crimp connection
Packaging type

Piece

Type

HDC HP 550 F 70

Product type

Crimp contact

Manufacturer part #

1268820000

Factory colour

Black

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Suitable for

HighPower

Max. temperature

+120 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242143 HDC HP 550 F 70 Weidmüller Content: 1 pc(s) Crimp contact