There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
RockStar® HDC HQ
copper-plated
Crimp
17 + PE
2.5 mm²
17
0.14 mm²
1 pc(s)
Yes
22.4
36.7 mm
41.6 mm
250 V
17
Bus
-40-125 °C
V0
4 kV
Crimp connection
Silver
2
0.14-2.5 mm²
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
10 A
Thermoplastic
yes
Datasheet 195485 HDC insert, Female, 250 V, 10 A, No. of poles: 17, Crimp connection, Size: HQ
User & Safety Instructions 195485 HDC insert, Female, 250 V, 10 A, No. of poles: 17, Crimp connection, Size: HQ
The necessary accessories are required to use the article as described.