• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact HDC-C-HD-BM0.5AG Weidmüller Content: 100 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
HDC-C-HD-BM0.5AG
Manufacturer part #
1651580000
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.80 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact

Our service for you

Technical specifications

  • Wire stripping length Rated connection: 8 mm
  • Forward resistance: ≤ 4mΩ
  • Diameter: 3.5 mm
  • Manufacturing process: Turned
  • Contact diameter Pin Ø: 1.6 mm
  • Wire connection cross-section: 0.5 mm²
  • Surface: Silver
  • mating cycles: ≥ 501
Packaging type

Piece

Type

HDC-C-HD-BM0.5AG

Product type

Crimp contact

Manufacturer part #

1651580000

Connection

Crimp

Content

100 pc(s)

Material

Copper alloy

Suitable for

HD

Height

130 mm

Length

5 mm

Width

80 mm

Weight

0.64 g

Bus

Crimp connection

Silver

8 mm

0.5-0.5 mm²

Other copper alloys

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354202 Crimp contact HDC-C-HD-BM0.5AG Weidmüller Content: 100 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 354202 Crimp contact HDC-C-HD-BM0.5AG Weidmüller Content: 100 pc(s) Crimp contact

Description

Crimp contact. Heavy-duty connectors, Contact, HD, HDD, HQ, MixMate, CM 10, CM BUS (COD), socket, conductor connection cross-section, max.: 0.5, rotated, copper alloy.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)