• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rock Star ® MODU plug, dummy module HDC MDU Weidmüller Content: 1 pc(s) Dummy module

Image similar
Packaging type
Piece
Product type
Dummy module
Type
HDC MDU
Manufacturer part #
1429040000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Required slots: 0.5
  • Width: 7.15 mm
  • Height: 20.6 mm
  • Insulation resistance: 10 12 Ω
  • Plug-in cycles: ≥ 500
  • Depth: 34 mm
Packaging type

Piece

Type

HDC MDU

Product type

Dummy module

Manufacturer part #

1429040000

Content

1 pc(s)

Material

Polycarbonate (PC)

Suitable for

ModuPlug

Max. temperature

+125 °C

Leading contact (PE)

No

7.15

34 m

V0

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1670182 Rock Star ® MODU plug, dummy module HDC MDU Weidmüller Content: 1 pc(s) Dummy module

User & Safety Instructions

User & Safety Instructions 1670182 Rock Star ® MODU plug, dummy module HDC MDU Weidmüller Content: 1 pc(s) Dummy module

More interesting products

(*All information is plus legal VAT)