• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC insert, Male, 500 V, 16 A, No. of poles: 32, Crimp connection, Size: 6

Product type
Pin inset
Connection
Crimp
Series
RockStar® HDC HEE
Features
copper-plated
Total no. of pins
32 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HDC insert, Male, 500 V, 16 A, No. of poles: 32, Crimp connection, Size: 6

  • HDC HEE 32 MC 33-64

Technical specifications

  • Net weight: 57 g
  • Temperature limit: -40 °C ... 125 °C
  • Insulation resistance: 1010 Ω
  • Pollution degree: 3
  • Width: 34 mm
  • Height: 33 mm
  • Depth: 84.5 mm
  • Length Socket: 84.5 mm
  • Size: 6
  • Series: HEE
  • Rated voltage (DIN EN 61984): 500 V
  • Rated voltage according to UL/CSA: 600 V AC/DC
  • Rated surge voltage (DIN EN 61984): 6 kV
  • Rated current (DIN EN 61984): 16 A
  • flammability class according to UL 94: V-0
  • Forward resistance: ≤ 2MΩ
  • Insulation material: PC glass fiber reinforced (UL listed and railway qualified)
  • Insulation material group: IIIA
  • plug-in cycles AG: ≥ 500
  • plug-in cycles Au: ≥ 500
  • Connection type PE: Screw connection
  • cross-section AWG (PE), max.: AWG 12
  • wire cross-section AWG (PE), min.: AWG 20
  • Wire stripping length Rated connection: 7.5 mm
  • PE connection: 10 mm
  • Tightening torque max. PE connection: 1.5 Nm
  • Tightening torque min. PE connection: 1.2 Nm
  • Mounting screw: M 4
  • Cross-head blade dimension: GR. PH1
  • Slotted blade dimension (PE connection): SD 0.8 x 4.0
  • Height of plug: 33 mm
Product type

Pin inset

Series

RockStar® HDC HEE

Features

copper-plated

Connection

Crimp

Total no. of pins

32 + PE

Core cross section (max.)

4 mm²

Number of pins

32

Core cross section (min.)

0.5 mm²

Content

1 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195680 HDC insert, Male, 500 V, 16 A, No. of poles: 32, Crimp connection, Size: 6

User & Safety Instructions

User & Safety Instructions 195680 HDC insert, Male, 500 V, 16 A, No. of poles: 32, Crimp connection, Size: 6

Description

The HEE series features high-density contacts and is designed based on the established HE inserts.
The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades. Crimp contacts are not delivered with the inserts.

Number of poles: 64
Rated current: 16 A
Rated voltage: 500 V
Nominal voltage acc. to UL/CSA: 600 V AC/DC
Crimp connection