• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC insert, Male, 690 V, 40 A, No. of poles: 42, Crimp connection, Size: 6

EAN:
Part number:
Item no:
Product type
Pin inset
Connection
Crimp
Series
RockStar® HDC
Features
copper-plated
Total no. of pins
6 + 36 + PE
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HDC insert, Male, 690 V, 40 A, No. of poles: 42, Crimp connection, Size: 6

  • HDC S 6/36 MC

Technical specifications

  • Net weight: 60 g
  • Temperature limit: -40 °C ... 125 °C
  • Insulation resistance: 1010 Ω
  • Pollution degree: 3
  • Width: 34 mm
  • Height: 38.1 mm
  • Depth: 84.5 mm
  • Length Socket: 84.5 mm
  • Size: 6
  • Series: MixMate
  • Rated voltage (DIN EN 61984): 690 V
  • Rated voltage according to UL/CSA: 600 V AC/DC
  • Rated surge voltage (DIN EN 61984): 8 kV
  • Rated current (DIN EN 61984): 40 A
  • flammability class according to UL 94: V-0
  • Forward resistance: ≤ 2MΩ
  • Insulation material: PC glass fiber reinforced (UL listed and railway qualified)
  • Insulation material group: IIIA
  • Plug cycles AG: ≥ 500
  • Plug cycles Au: ≥ 500
  • Connection type PE: Screw connection
  • conductor cross-section AWG (PE), max.: AWG 10
  • Wire cross-section AWG (PE), min.: AWG 20
  • Wire stripping length Rated connection: 9 mm
  • PE connection: 13 mm
  • Tightening torque max. PE connection: 2.5 Nm
  • Tightening torque min. PE connection: 2 Nm
  • Mounting screw: M 5
  • Cross-head blade dimension: GR. PH2
  • Slotted blade dimension (PE connection): SD 1.2 x 6.5
  • Height Plug: 38.1 mm
  • Number of power contacts: 6
Product type

Pin inset

Series

RockStar® HDC

Features

copper-plated

Connection

Crimp

Total no. of pins

6 + 36 + PE

Core cross section (max.)

6 mm²

Number of pins

6

36

Core cross section (min.)

1.5 mm²

Core cross section power contact (max.)

6 mm²

Core cross section power contact (min.)

1.5 mm²

Core cross section controller contact (max.)

2.5 mm²

Core cross section controller contact (min.)

0.5 mm²

Content

1 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195798 HDC insert, Male, 690 V, 40 A, No. of poles: 42, Crimp connection, Size: 6

User & Safety Instructions

User & Safety Instructions 195798 HDC insert, Male, 690 V, 40 A, No. of poles: 42, Crimp connection, Size: 6

Description

The MixMate series of connectors can simultaneously transmit high rated currents and voltages as well as signals.
The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Crimp contacts are not delivered with the inserts.
Crimp connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.