• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC MBUS8 M AWG20 Weidmüller Content: 100 pc(s) Crimp contact

Image similar
Packaging type
Package
Product type
Crimp contact
Type
HDC MBUS8 M AWG20
Manufacturer part #
2565980000
Connection
Crimp
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length Rated connection: 4 mm
  • Surface: Gold
  • Plugging cycles: ≥ 100
  • Material: Copper alloy
  • Series: ModulPlug
  • Rated current: 0.5 A
  • Transfer rate: 10 GBit/s.
Packaging type

Package

Type

HDC MBUS8 M AWG20

Product type

Crimp contact

Manufacturer part #

2565980000

Connection

Crimp

Content

100 pc(s)

Material

Copper alloy

Suitable for

ModuPlug

Max. temperature

+90 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244115 HDC MBUS8 M AWG20 Weidmüller Content: 100 pc(s) Crimp contact