• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC MBUS8 X6A FC Weidmüller Content: 2 pc(s) Inset

Image similar
Product type
Inset
Number of pins
8
Type
HDC MBUS8 X6A FC
Manufacturer part #
2427910000
Total no. of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles: 100
  • Nominal current: 0.5 A
  • Transfer rate: 10 GBit/s
  • Pollution degree: 2
  • Insulation resistance: ≥ 100 MΩ
  • Nominal voltage: 50 V
  • Category: Cat. 6A
  • encoding: X
Type

HDC MBUS8 X6A FC

Product type

Inset

Manufacturer part #

2427910000

Number of pins

8

Total no. of pins

8

Content

2 pc(s)

Max. temperature

+90 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243523 HDC MBUS8 X6A FC Weidmüller Content: 2 pc(s) Inset