• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC MHE 4X MP Weidmüller Content: 1 pc(s) Inset

Image similar
Product type
Inset
Number of pins
4
Type
HDC MHE 4X MP
Manufacturer part #
2636070000
Connection
Push-in button
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length Rated connection: 10 mm
  • Plug-in cycles: ≥ 500
  • Material: Polycarbonate, glass fiber reinforced
  • Series: ModulPlug
  • Rated voltage (DIN EN 61984): 250 V
  • Rated surge voltage (DIN EN 61984): 4 kV
  • Rated current (DIN EN 61984): 16 A
  • Required slots: 0.5
  • Flammability class according to UL 94: V-0
  • Pollution degree: 3
  • Overvoltage category: III
  • Width: 7.15 mm
  • Depth: 70.5 mm
  • Height: 63 mm
  • Insulation resistance: 1012 Ω
  • Type of connection PE: Screw connection via module frame
  • Wire cross-section, max.: 2.5 mm²
  • Wire cross-section, min.: 0.5 mm²
  • Wire cross-section AWG, max.: AWG 14
  • wire cross-section AWG, min.: AWG 20
  • Number of potentials: 4
Type

HDC MHE 4X MP

Product type

Inset

Manufacturer part #

2636070000

Number of pins

4

Connection

Push-in button

Total no. of pins

4

Content

1 pc(s)

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245440 HDC MHE 4X MP Weidmüller Content: 1 pc(s) Inset