• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC MHP100 F 10 Weidmüller Content: 10 pc(s) Crimp contact

Image similar
Packaging type
Piece
Product type
Crimp contact
Type
HDC MHP100 F 10
Manufacturer part #
1435790000
Connection
Crimp
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Socket
  • stripping length Rated connection: 19 mm
  • conductor cross-section: 10 mm²
  • Surface: Silver
  • mating cycles: ≥ 500
  • Material: Copper alloy
Packaging type

Piece

Type

HDC MHP100 F 10

Product type

Crimp contact

Manufacturer part #

1435790000

Connection

Crimp

Content

10 pc(s)

Material

Copper alloy

Suitable for

HD

Max. temperature

+125 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242351 HDC MHP100 F 10 Weidmüller Content: 10 pc(s) Crimp contact