• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC RJ4501 MMSCAT6-0750 Weidmüller Content: 1 pc(s) Lead

Image similar
Product type
Lead
Number of pins
8
Type
HDC RJ4501 MMSCAT6-0750
Manufacturer part #
2661950750
Connection
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 7.5 m
  • Insulation diameter: 1.04 mm
  • Operating voltage: 48 V AC / DC
  • Nominal voltage: 48 V
  • Category: Cat. 6A
  • characteristic impedance: 100 ± 15 Ω at 1-100 MHz
  • Deviation: 25 ns/100m
  • Capacity at 1 kHz: 46 nF/km
  • Speed: 10 GBit/s
  • Copper diameter: 0.43 mm
  • Strands: 7
  • Cross-section: 4*2*AWG 27/7 - 4*2*0.1 mm²
  • Isolation: PE
  • Number of wires: 8
  • color sequence Cores - wire pairs: White - blue, white - orange, white - green, white - brown
  • Shielding: S/FTP
  • Material sheath: LSZH
  • sheath diameter, min.: 5.5 mm
  • sheath diameter, max.: 5.9 mm
  • sheath color: Gray
Type

HDC RJ4501 MMSCAT6-0750

Product type

Lead

Manufacturer part #

2661950750

Number of pins

8

Connection

RJ45

Total no. of pins

8

Content

1 pc(s)

Material

Plastic

Max. temperature

+60 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245629 HDC RJ4501 MMSCAT6-0750 Weidmüller Content: 1 pc(s) Lead