• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD Folder 80mm DIN A4 Werkstoff: Papier 100 % A4 Spine width: 80 mm Blue Paste paper 2 brackets 120006950

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folder 80mm DIN A4 Werkstoff: Papier 100 % A4 Spine width: 80 mm Blue

  • Back width 80 mm
  • Paper Format: DIN A4
  • Lever mechanism
  • Cloud marble
  • With handle hole
  • With Slits
  • With edge protection
  • Material: 100% recycled paper

Technical specifications

Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Blue

Filing mechanism method

2 brackets

Blauer Engel certificate

Yes

Cover sheet

No

Recessed handle

Yes

Edge protection

Yes

Locking slots

Yes

Clear pocket on the back side

No

Filing mechanism type

Lever arc mechanism

Motif type description

Paste paper

Certification

Blauer Engel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554351 HEAD Folder 80mm DIN A4 Werkstoff: Papier 100 % A4 Spine width: 80 mm Blue Paste paper 2 brackets 120006950

Description

With slits in the front cover for stability and labelled back plate.

This text is machine translated.

Features

  • Folder

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)