• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Product type: Interface adapter
  • USB-plug USB type-A
Factory colour

Multicolour

Product type

Headset adapter

Version

Adapter

Cable use

Networks

Connection type

ISDN

Compatible with

T58A/T57W/T54W/T53W/T53/T48S/T46S/T42S/T41S

Compatible with

Yealink

UKCA

yes

Master (outer) case gross weight

6.75 kg

Quantity per pack

1 Stück(e)

Master (outer) case length

243 mm

Products per master (outer) case

40 Stück(e)

Master (outer) case height

297 mm

Master (outer) case width

430 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737842 Headset adapter