• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset (mono) 3.5 mm jack

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Headset (mono) 3.5 mm jack

  • Black office/call center headband headphones
  • Cable connected 3.5 mm connection
  • On-ear 150 - 7000 Hz 32 Ohm 93.6 dB
  • Microphone type: Boom
  • This text is machine translated.

Technical specifications

  • Recommended use: Office/call center
  • Impedance 32 Ohm
Factory colour

Black

Product type

Headset (mono)

3.5 mm jack

Weight

142.5 g

Width

200 mm

Height

100 mm

Depth

200 mm

Bluetooth

No

Cable length

0.95 m

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

Sound pressure

93.6 dB

Frequency range

150 - 7000 Hz

Transfer type

Corded

UKCA

yes

Operating temperature (T-T)

-10 - 50 °C

3.5 mm connector

yes

Quantity

1

Microphone frequency

100 - 10000 Hz

Master (outer) case gross weight

6.95 kg

Master (outer) case length

564 mm

Products per master (outer) case

48 Stück(e)

Driver unit

2.8 cm

Quick start guide

yes

Travel pouch

yes

Master (outer) case height

496 mm

Master (outer) case width

226 mm

Microphone noise-canceling

yes

Storage temperature (T-T)

-30 - 80 °C

Package weight

140 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734320 Headset (mono) 3.5 mm jack

Description

Scope of delivery

  • Clip-on headset, ear cushion and 3.5-mm jack connection