• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec Hook-and-loop mount for bundling , with socket, screw-on Hook and loop pad (W x H) 7.5 mm x 150 mm Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

311 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop mount with Velcro 3011-001-150

  • Reusable
  • Cable bundles can be easily expanded
  • Constriction-free and gentle cable assembly
  • Reduced risk of injury compared to cut-off cable ties

Technical specifications

  • Clamping range 4 - 20 mm
Product type

Hook-and-loop mount

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

with socket

screw-on

Factory colour

Black

Material

Polyamide

Width

7.5 mm

Height

150 mm

Content

1 pc(s)

Dim

(W x H) 7.5 mm x 150 mm

Manufacturer part #

3011-001-150C

Type

3011-001-150C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356960 Hebotec Hook-and-loop mount for bundling , with socket, screw-on Hook and loop pad (W x H) 7.5 mm x 150 mm Black 1 pc(s)

Description

The hook-and-loop fastener serves as an installation aid for the gentle attachment of cables, cables and hoses. The holder is for direct mounting with M4 screw

This text is machine translated.

More interesting products

(*All information is plus legal VAT)