• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSEZ 8-11 Screen holder with strain relief Terminal Ø (max.) 11 mm Board thickness (max.) 3 mm Spring steel 10 p

Product type
Screen holder
Features
with strain relief
Material
Spring steel
Clamp Ø
8 mm
Terminal Ø (max.)
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec HEBOCLIP HSEZ 8-11 - 10 pcs

  • Tool-free mounting on 10 x 3 mm busbar or sheet metal edge
  • Extremely compact structure
  • Strain relief with HSEZ version with cable tie
  • Also available for 10 x 1.5 mm rail or sheet metal
  • Other sizes available on request

Technical specifications

  • For busbar or sheet metal edge with strain relief, shield diameter 8-11 mm
  • Material: Galvanized spring steel
Product type

Screen holder

Features

with strain relief

Material

Spring steel

Clamp Ø

8 mm

Terminal Ø (max.)

11 mm

Board thickness (max.)

3 mm

Content

10 pc(s)

Manufacturer part #

1025-114C

Type

HSEZ 8-11

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 2256864 Hebotec HSEZ 8-11 Screen holder with strain relief Terminal Ø (max.) 11 mm Board thickness (max.) 3 mm Spring steel 10 p

User & Safety Instructions

User & Safety Instructions 2256864 Hebotec HSEZ 8-11 Screen holder with strain relief Terminal Ø (max.) 11 mm Board thickness (max.) 3 mm Spring steel 10 p

Description

Slide the HEBOCLIP Uno onto the 10 x 3 mm busbar or sheet metal edge and press the cable shield into the shield clamp.
The special shape ensures a secure grip.
The clip is also available for 10 x 1.5 mm busbar or sheet thickness.

This text is machine translated.