• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSKB 35-65 Screen holder with screw Mounting hole diameter 4 mm Terminal Ø (max.) 65 mm Spring steel, Copper 5 p

1/4
Product type
Screen holder
Features
with screw
Material
Spring steel
Copper
Clamp Ø
35 mm
Terminal Ø (max.)
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec screen clamp HSKB 35-65 - 5 pcs

  • Large clamping range
  • Constant good contact to the cable shield due to spring effect
  • High conductivity
  • Flexible ground connection

Technical specifications

  • Screen clamp Big for direct mounting, screen diameter 35-65 mm
  • Material: Galvanized spring steel, nickel-plated spring steel, tin-plated copper
Product type

Screen holder

Features

with screw

Material

Spring steel

Copper

(Ø)

65 mm

Dim

(Ø) 65 mm

Clamp Ø

35 mm

Terminal Ø (max.)

65 mm

Mounting hole

M4

Content

5 pc(s)

Manufacturer part #

1012-002B

Type

HSKB 35-65

Material properties

zinc plated

tin plated

nickel plated

Mounting hole diameter

4 mm

Documents & Downloads

Datasheet

Datasheet 2256951 Hebotec HSKB 35-65 Screen holder with screw Mounting hole diameter 4 mm Terminal Ø (max.) 65 mm Spring steel, Copper 5 p

User & Safety Instructions

User & Safety Instructions 2256951 Hebotec HSKB 35-65 Screen holder with screw Mounting hole diameter 4 mm Terminal Ø (max.) 65 mm Spring steel, Copper 5 p

Description

The big screen clamp for large diameters has a large clamping range and enables very good contact of cable shields with large diameters.
The stripped cable is pressed into the shield clamp. The cable shield is constantly well contacted by the spring force of the clamp.
The shield clamp is available for direct mounting with M4 screw, with snap-on base for mounting on 35 mm DIN rail and with a flexible flat ribbon connection with a length of 50 mm.
The mounting adapter accessory enables mounting on C-rails.

This text is machine translated.