• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSKM 3-12 Screen holder Snap-in fixing Terminal Ø (max.) 12 mm Spring steel 25 pc(s)

1/2
Product type
Screen holder
Features
Snap-in fixing
Material
Spring steel
Clamp Ø
3 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec screen clamp HSKM 3-12 - 25 pcs

  • Large clamping range, thus fewer individual parts
  • Constant good contact to the cable shield due to spring effect
  • High conductivity
  • Very good derivation of high-frequency interference currents
  • The two sizes can be snapped onto the HEBOCLIP without tools

Technical specifications

  • Shield clamp Multi, shield diameter 3-12 mm
  • Material: Galvanized spring steel
Product type

Screen holder

Features

Snap-in fixing

Material

Spring steel

(Ø)

12 mm

Dim

(Ø) 12 mm

Clamp Ø

3 mm

Terminal Ø (max.)

12 mm

Content

25 pc(s)

Manufacturer part #

1011-001D

Type

HSKM 3-12

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 2256835 Hebotec HSKM 3-12 Screen holder Snap-in fixing Terminal Ø (max.) 12 mm Spring steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2256835 Hebotec HSKM 3-12 Screen holder Snap-in fixing Terminal Ø (max.) 12 mm Spring steel 25 pc(s)

Description

The shield clamp Multi differs from
the conventional shield clamp by a special
shape of the two clamp handles. By the mutual compression of these arms a very
large clamping range is achieved. By simply pressing the stripped cable into
the shield clamp, the cable shield is contacted consistently well via the spring force of the clamp.
The large contact surfaces ensure a reliable discharge of interference currents. The shield clamp Multi can
be used with the HEBOCLIPs for different mounting systems such as DIN rail, busbar or for direct mounting. The mounting of the screen clamp suitable for the respective screen diameter is done by means of tool-free clipping.

This text is machine translated.