• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec Klettkabelbinder FRT Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 13 mm 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec Velcro cable ties Velcro cable ties FRT - 25 pcs

  • Cable bundles can be easily expanded
  • Self-extinguishing to UL94-V2
  • Velcro cable ties on the roll are perforated for tearing off
  • Reduced risk of injury compared to cut-off cable ties

Technical specifications

  • Velcro cable ties, self-extinguishing according to UL94-V2, dimensions 13 x 330 mm
  • Material: Polypropylene
  • hundreds of times open
Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Material

Polypropylene

Length

330 mm

Width

13 mm

Content

25 pc(s)

Dim

(L x W) 330 mm x 13 mm

Manufacturer part #

11-KK20330FRT-25

Type

Klettkabelbinder FRT

Documents & Downloads

Datasheet

Datasheet 2256939 Hebotec Klettkabelbinder FRT Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 13 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2256939 Hebotec Klettkabelbinder FRT Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 13 mm 25 pc(s)

Description

High-quality polypropylene hook and loop tape that can be opened and closed hundreds of times.
The Velcro cable ties are best suitable for bundling, arranging and securing cables and wires.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?