• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKDZ 4 3-6 C16 Screen holder with strain relief Terminal Ø (max.) 6 mm Spring steel 10 pc(s)

Product type
Screen holder
Features
with strain relief
Material
Spring steel
Clamp Ø
3 mm
Terminal Ø (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec screen clamp SKDZ 4 3-6 C16 - 10 pcs

  • Small variety of types by shield clamp Multi
  • Strain relief with cable tie on the cable jacket
  • Very compact design

Technical specifications

  • Shield bracket for C16 rail with mounting adapter and strain relief, M4, shield diameter 3-6 mm
  • Material: Galvanized spring steel
Product type

Screen holder

Features

with strain relief

Material

Spring steel

Clamp Ø

3 mm

Terminal Ø (max.)

6 mm

Mounting hole

M4

Content

10 pc(s)

Manufacturer part #

1037-002C

Type

SKDZ 4 3-6 C16

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 2256823 Hebotec SKDZ 4 3-6 C16 Screen holder with strain relief Terminal Ø (max.) 6 mm Spring steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2256823 Hebotec SKDZ 4 3-6 C16 Screen holder with strain relief Terminal Ø (max.) 6 mm Spring steel 10 pc(s)

Description

The shield clamp for C-rail can be inserted into the C-mounting rail with a 16 mm groove by turning it 90°.
The mounting adapter is stuck in the C-rail with the help of the M4 fixing screw.
For secure contact, the cable shield only needs to be pressed into the shield clamp.
The strain relief clamp offers the possibility of a strain relief on the cable jacket with cable ties.

This text is machine translated.