Datasheet 3191112 Hebotec TFC6 10 Temperature sensor clip
User & Safety Instructions
User & Safety Instructions 3191112 Hebotec TFC6 10 Temperature sensor clip
Description
The temperature sensor clip (TFC) is designed for quick and tool-free mounting. It was developed for all contact sensors and pipe cable sensors with a diameter of 4 or 6 mm. In the media supply, the TFC is installed as a component for indirect temperature measurement on supply lines. The intelligent design of the TFC guarantees even in the event of high temperature fluctuations A constant contact with the tube ensures high measurement accuracy. This significantly reduces installation and service costs. For all PT100, PT1000 and NTC sensors with a diameter of 4 or 6 mm.
BENEFITS: • Save time and money with easy, quick and tool-free installation • High contact force with great flexibility, thus short response time and precise measurement results • Stainless steel has a high resistance to external influences and to aging.
TECHNICAL DATA • Material: Stainless steel 1.4310
This text is machine translated.
Description
The temperature sensor clip (TFC) is designed for quick and tool-free mounting. It was developed for all contact sensors and pipe cable sensors with a diameter of 4 or 6 mm. In the media supply, the TFC is installed as a component for indirect temperature measurement on supply lines. The intelligent design of the TFC guarantees even in the event of high temperature fluctuations A constant contact with the tube ensures high measurement accuracy. This significantly reduces installation and service costs. For all PT100, PT1000 and NTC sensors with a diameter of 4 or 6 mm.
BENEFITS: • Save time and money with easy, quick and tool-free installation • High contact force with great flexibility, thus short response time and precise measurement results • Stainless steel has a high resistance to external influences and to aging.