• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec TFC6 35 Temperature sensor clip

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Component 1: Temperature sensor clip
  • Clamping range 1 35 mm
  • Length: 33 mm
  • Width: 15 mm
  • Height: 37.5 mm
  • Material 1: Stainless steel
Product type

Temperature sensor clip

Material

Stainless steel

Dim

(L x W x H) 33 x 15 x 37.5 mm

Length

33 mm

Height

37.5 mm

Width

15 mm

Documents & Downloads

Datasheet

Datasheet 3411422 Hebotec TFC6 35 Temperature sensor clip

User & Safety Instructions

User & Safety Instructions 3411422 Hebotec TFC6 35 Temperature sensor clip

Description

Temperature sensor clip for pipe mounting of contact sensors/pipe cable sensors with 6 mm diameter, pipe diameter 35 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)