• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec TFC4 12 Temperature sensor clip

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature sensor clip for pipe mounting 12mm

  • Temperature sensor clip for pipe mounting of contact sensors/pipe cable sensors with 4 mm diameter, pipe diameter 12mm

Technical specifications

  • Diameter of contact sensor / pipe cable sensor Diameter 4 mm
  • Length: 13.4 mm.
  • Width: 10 mm
  • Height: 15.7 mm
  • Pipe diameter 12 mm
  • Span 12 mm
  • Weight: 1 g
  • Component: Temperature sensor clip
  • Material: Stainless steel
  • Mounting type: Pipe mounting
Product type

Temperature sensor clip

Material

Stainless steel

Dim

(L x W x H) 13.4 x 10 x 15.7 mm

Length

13.4 mm

Height

15.7 mm

Width

10 mm

Documents & Downloads

Datasheet

Datasheet 3191110 Hebotec TFC4 12 Temperature sensor clip

User & Safety Instructions

User & Safety Instructions 3191110 Hebotec TFC4 12 Temperature sensor clip

Description

The temperature sensor clip (TFC) is designed for quick and tool-free mounting. It was developed for all contact sensors and pipe cable sensors with a diameter of 4 or 6 mm. In the media supply, the TFC is installed as a component for indirect temperature measurement on supply lines. The intelligent design of the TFC guarantees even in the event of high temperature fluctuations
A constant contact with the tube ensures high measurement accuracy. This significantly reduces installation and service costs.
For all PT100, PT1000 and NTC sensors with a diameter of 4 or 6 mm.

BENEFITS:
• Save time and money with easy, quick and tool-free installation
• High contact force with great flexibility, thus short response time and precise measurement results
• Stainless steel has a high resistance to external influences and to aging.

TECHNICAL DATA
• Material: Stainless steel 1.4310

This text is machine translated.

More interesting products

(*All information is plus legal VAT)