• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEGLER PLASTIK 9316625 Conduit Green 17.4 mm 50 m

Product type
Conduit
Content
50 m
Material
Polyethylene (PE)
Conduit features
flame-retardant
Inside diameter
17.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Green

Material

Polyethylene (PE)

Conduit features

flame-retardant

Inside diameter

17.4 mm

Outside Ø

25 mm

Max. temperature

90 °C

Min. temperature

-15 °C

Bend radius

bendable

Manufacturer part #

9316625

Type

9316625

Type

Flush-mounted

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818546 HEGLER PLASTIK 9316625 Conduit Green 17.4 mm 50 m

Description

HEGLERFLEX EYLF-Profiline is a light, flame-resistant electro-installation pipe made of polyolefin with a special inner coating for improved cable entry, in the nominal diameters DN 20 and 25, in the color green. This plastic corrugated pipe is mainly used in and under plaster, in hollow walls, suspended ceilings and in screed installations. Special shaft geometry and constant quality meet all the requirements of an easy and advanced installation, i.e. VDE 0605, DIN EN 61386-22. Minimum pressure strength F 320 N/5 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.