• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heicko HR120035A Wall-mount switch Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auf-Ab-rocker switch for flush-mounted socket

  • Suitable for all standard junction box
  • Rocker switch with direction arrows
  • "Up and Down" function

Technical specifications

Dim

(W x H x D) 80 x 80 x 45 mm

Product type

Wall-mount switch

Mounting type

Flush mount

Operating voltage

230 V

Width

80 mm

Height

80 mm

Depth

45 mm

Factory colour

Signal white

Hub

Not required

Weight

111 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1343275 Heicko HR120035A Wall-mount switch Flush mount

Description

Heicko rocker switch with "up and down" functions for controlling your tubular motors. For easy operation, the switch using a locking function, the press and hold the button is unnecessary.

This text is machine translated.

Features

  • "Up and Down" function
  • Locking function.

Scope of delivery

  • Rocker Switches
  • User manual.

System requirements

  • Direct current connection to the tubular motor must exist.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.