• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heiman HS-720ES-M Carbon dioxide detector battery-powered detects Carbon monoxide

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heimman HS-720ES-M Matter Carbon monoxide detector with electrochemical sensor, 85 dB alarm and APP notification

  • Self-contained protection without hub: CO detection and local audible and visual alarms
  • Matter/threaded hub for APP only, remote access, status messages, and automation
  • Matter-compatible with Alexa, Google home, Apple home, SmartThings and home assistant
  • Precise carbon monoxide detection with electrochemical sensor and stable long-term monitoring
  • Clear warning by at least 85 dB alarm tone and red flashing LED
  • Automatic fault monitoring in the case of sensor faults and low battery warning
  • Test/mute button for quick function testing and alarm muting
  • Energy-saving operation with two exchangeable AA batteries; protection function even in the event of a power failure
  • Flexible wall or ceiling mounting; mounting material included

Technical specifications

  • Operating temperature: 0 °C to +40 °C
  • Operating humidity: 5% to 95% relative humidity
  • Mounting: Wall or ceiling mounting
  • Radio range: Up to 100 m outdoors
Product type

Carbon dioxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

80 mm

Height

80 mm

Depth

27.5 mm

Content

1 pc(s)

Dim

(W x H x D) 80 x 80 x 27.5 mm

Documents & Downloads

Datasheet

Datasheet 3858331 Heiman HS-720ES-M Carbon dioxide detector battery-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 3858331 Heiman HS-720ES-M Carbon dioxide detector battery-powered detects Carbon monoxide

Description

The Heiman HS-720ES-M is a smart carbon monoxide detector with electrochemical sensor and advanced Matter technology. The sensitive sensor continuously monitors the room air for carbon monoxide. In case of dangerous CO values, a red flashing LED and the integrated signal transmitter with at least 85 dB at a distance of 3 m.
Matter over Thread allows the CO detector to be seamlessly integrated into Alexa, Google Home, Apple Home, SmartThings and Home Assistant. In case of CO danger, the APP immediately sends a notification even in case of absence.
Two replaceable AA batteries allow wireless installation and reliable operation even in the event of power failure. The energy-saving design supports long-term use. Test/mute button and battery warning make function testing and maintenance easier; automatic fault monitoring also alerts you to sensor faults. The compact housing is suitable for mounting on walls or ceilings.

This text is machine translated.

Scope of delivery

  • 1 x Heiman HS-720ES-M Matter carbon monoxide detector
  • 1 x mounting bracket
  • 2 x AA batteries
  • 2 x screw
  • 2 x dowels
  • 1x user manual

Hints

Even without a hub, the HS-720ES-M detects increased CO values and warns locally with the integrated signal transmitter and the LED display. A compatible Matter/Thread Hub is required only for APP notifications, remote access, status messages, and automation.

What kind of Gas Detectors are you looking for?