Suitable for cables up to max. 3G 1,5mm² (1 input and 2 outputs)Dust and waterproof (IP67)Can be loaded up to 2300 W /10 A.
Technical specifications
Product type
2-way splitter
n.rel.
Operating voltage
230 V
Factory colour
Transparent
IP67
Dim
(L x W x H) 12.5 x 6.4 x 4 cm
Width
6.4 cm
Length
12.5 cm
Height
4 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1396420 Heitronic 21041 2-way splitter 230 V 4 cm Transparent
Description
The waterproof cable connector (IP67) with two outputs is suitable as a connection or repair connector for a quick connection of earth cables, rubber cables or supply cables. Suitable for cables up to 3G 1.5 mm².
This text is machine translated.
Description
The waterproof cable connector (IP67) with two outputs is suitable as a connection or repair connector for a quick connection of earth cables, rubber cables or supply cables. Suitable for cables up to 3G 1.5 mm².