• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 21046 Distribution box Green

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety Distribution Box-Maximus

  • Secure protection for cable transitions (plug/couplings) outdoorsDust- and splashproof (IP55)Large capacity

Technical specifications

  • IP55
Product type

Distribution box

Used at

Outdoors

Factory colour

Green

Material

Plastic

Type

Large box for several plugs and, for example, timers, IP55

Length

240 mm

Width

350 mm

Height

120 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 1562273 Heitronic 21046 Distribution box Green

User & Safety Instructions

User & Safety Instructions 1562273 Heitronic 21046 Distribution box Green

Description

The large Heitronic MAXIMUS safety box is versatile for protecting devices with connectors in outdoor area reliably against environmental influences. Thus the cable box can be used for example while camping, in the garden, on construction sites or also for the seasonal outdoor lighting for the garden, for example B. For outdoor Christmas lighting.

This text is machine translated.

Features

  • Housing made of weather resistant polypropylene (PP)
  • More security for device connections with plugs in the outdoor area, Ideal also for large plugs, socket strips, timers, also suitable for IP44 mains adapters
  • Large capacity (approx. 5.8 liters)
  • Sophisticated sealing concept with rubber-compressed cable guides
  • Safe locking mechanism with strain relief clamps
  • Wall mounting possible
  • Locking loop on front for padlocks (padlock not included)
  • Inputs/outputs for up to 5 cables with a maximum diameter of 15 mm
  • Dust and water proof protection (IP55).

Scope of delivery

  • Distribution box
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 49.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)