• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 35115 Distribution box Grey incl. timer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 35115 STONE 2-way power distributor, 24H Timer, 3680W, IP44

  • Body made of polyresin
  • Safe protection against all weather influences
  • With up to 2 plug positions
  • Incl. timer
  • High-quality workmanship
  • Stone look

Technical specifications

Product type

Distribution box

Outlets

2

Switchable sockets

2

Cable length

1.50 m

Used at

Outdoors

Light bulb features

incl. timer

Surge protection for

Mains outlets

Power rating (max.)

3680 W

Mounting type

Floor

Factory colour

Grey

Plug type

PG connector

Material

Polyresin

Operating voltage

230 V AC

Length

180 mm

Width

190 mm

Height

200 mm

n.rel.

Max. timing range

24 h

Documents & Downloads

Datasheet

Datasheet 2252074 Heitronic 35115 Distribution box Grey incl. timer

User & Safety Instructions

User & Safety Instructions 2252074 Heitronic 35115 Distribution box Grey incl. timer

Description

Power distributor.

This text is machine translated.

Features

  • With timer
  • with 1.5 m connection cable
  • Plug
  • Cable output
  • Strain relief on the floor
  • 2 sockets with spring hinged lid

Scope of delivery

  • Power distributor STONE
  • User manual

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.