• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 37281 La Mer Outdoor wall light LED (monochrome) E-27 Granite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

7 W

Protection class

II

IP65

Factory colour

Granite

Material

Granite

Stainless steel V2A

Weight

270 g

Dim

(Ø x H) 50 mm x 24.5 cm

n.rel.

Type

Square

Light bulb included

Yes

Width

105 mm

Height

24.5 cm

Depth

160 mm

(Ø)

50 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2638185 Heitronic 37281 La Mer Outdoor wall light LED (monochrome) E-27 Granite

Warranty Terms

Warranty Terms 2638185 Heitronic 37281 La Mer Outdoor wall light LED (monochrome) E-27 Granite

Description

Features

  • Voltage 230 V AC VoltMatt light-outlet surfaceFor E27 light bulb max. LED 7 Watt with a diameter of max. 50 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.