• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514452404 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white 3 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Philips 8719514452404 LED (monochrome) E-27 8 W = 60 W Warm white

  • Power= 8 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8 W

806 lm

60 W

Factory colour

White

Version

matte

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Power factor

0.54

Operating voltage

240 V

Content

3 pc(s)

Height

108 mm

F (A - G)

Energy consumption

8 kWh/1000h

Colour rendering

827

Colour rendering index

80 Ra

Power range

7.5 W - 9.9 W

Material

Plastic

Documents & Downloads

Datasheet

Datasheet 3437093 Philips 8719514452404 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3437093 Philips 8719514452404 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white 3 pc(s)

Description

Old lamp broken? Choose from these three matt, energy-efficient Philips LED lights with impressive, warm white light. These LED lamps have the same light output as a 60 W LED lamp, but consume about 80% less energy than conventional LED lamps thanks to the latest energy-efficient LED technology. Moreover, they last ten times longer. These LED lamps have an E27 holder so that they fit into most LED lamps with a large base. They are Ideal for lighting all rooms in your house.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)