• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6649654 LED (monochrome) EEC F (A - G) E-27 10 W = 75 W Warm white (Ø x H) 60 mm x 113 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

334 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.80 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-27 LED (monochrome) 10 W = 75 W Warm white

  • Power= 10 W
  • Total luminous flux= 5275 lm
  • Colour temperature= 2700 K
  • Warm white
  • Made partially from recycled materials (50% of bulb cover / 38% of plastic heatsink part)
  • Long lifespan
  • Energy saving
  • Instant full light, no warm up time
  • Flicker-free
  • Non-dimmable
  • Incandescent equivalent = 75W
  • E27 Socket

Technical specifications

Product type

LED (monochrome)

E-27

10 W

1055 lm

75 W

Factory colour

White

Radiation angle

200°

Compact

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.9

Operating voltage

230 V AC

Length

113 mm

(Ø)

60 mm

Content

5 pc(s)

Height

113 mm

F (A - G)

Energy consumption

10 kWh/1000h

Dim

(Ø x H) 60 mm x 113 mm

LEDs

1

Durability rating

15000 h

Power rating

10 W

Rated luminous flux

1055 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

10 W - 19.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

5275 lm

Light intensity

1055 lm

Material

Recycled plastic

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324827 Sygonix SY-6649654 LED (monochrome) EEC F (A - G) E-27 10 W = 75 W Warm white (Ø x H) 60 mm x 113 mm 5 pc(s)

Description

Features

  • Warm white colour (2700K)
  • Compact design, ideal for replacement of classic & traditional lamps

Scope of delivery

  • 5x bulbs

More interesting products

(*All information is plus legal VAT)