• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Berta 27745 LED bedside light LED (monochrome) Built-in LED 1.5 W Warm white Silver

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 52.99
-38 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED bedside light berta

  • Warm white LEDs
  • Can be swivelled over Flex arm
  • Built-in on/off switch in the lamp head
  • This text is machine translated.

Technical specifications

Product type

LED bedside light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.5 W

1.5 W

Colour

Warm white

65 lm

Total luminous flux

65 lm

Light features

Flex arm

Incl. switch

Radiation angle

60°

Factory colour

Silver

Material

Aluminium

Feed length

1.5 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Length

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344061 Heitronic Berta 27745 LED bedside light LED (monochrome) Built-in LED 1.5 W Warm white Silver

Description

Scope of delivery

  • LED bedside lamp
  • Connector plug
  • Mounting material
  • Incl. Mains adapter
  • Operating instructions.