• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner HYGGE 2084015 Wall light E14 Black/golden

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Retro wall light flexible, E14 max. 25W, on/off, 180 cm cable black to gold

  • Light position can be set individually
  • Flexible arm 50cm, on/off switch, E14, without bulbs
  • For bedroom and reading area, protection class IP20
  • Individual light control
  • Cable 180 cm
  • Easy wall mounting

Technical specifications

Product type

Wall light

E14

Rating per bulb

25 W

Light features

Tiltable

Factory colour

Black/golden

Material

Metal

Dim

(Ø x L) 80 mm x 710 mm

Feed length

1.8 m

Wireless charging

No

n.rel.

Length

710 mm

(Ø)

80 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787768 Briloner HYGGE 2084015 Wall light E14 Black/golden

Description


Modern wall light in black gold
Design and versatility
This modern wall lamp, made of metal, becomes an eye-catcher in your rooms thanks to the black and gold design. It has versatile uses, e.g. as night lamp, bed lamp or reading lamp.

Flexible light beam
The flexible arm (50 cm) allows you to control the light from the bedside lamp individually.

Protection class
The light's protection class is IP20.

Simpleoperation
The LED bedside light can be easily switched on by the on-/off-switch.

Incoming cable
The feed line has a length of 180 cm.

Light Bulbs
The Spot of the reading lamp possesses an E14 socket for a light bulb with max. 25 watt. The light bulb is not included in the delivery.

This text is machine translated.

Scope of delivery

  • 1x LED bed lamp hygiene
  • Mounting material
  • User manual

Hints

Light bulbs not supplied