• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Detmold Plinth lighting LED (monochrome) 7 W Neutral white White, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED chassis lamp with plug socket 1-fold DETMLD 7W

  • Power= 7 W
  • Total luminous flux= 420 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Plinth lighting

Type

Convex

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

679 mm

Width

87 mm

Height

49 mm

7 W

4000 K

Colour

Neutral white

Total luminous flux

420 lm

Protection class

I

IP20

Factory colour

White

Silver

Material

Aluminium

PMMA

Weight

570 g

Dim

(L x W x H) 679 x 87 x 49 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2638231 Heitronic Detmold Plinth lighting LED (monochrome) 7 W Neutral white White, Silver

Description

Features

  • Matt light outlet surfaceFor indoor use

Scope of delivery

  • LED chassis lamp with plug socket 1-fold DETMOLD
  • User manual.

What kind of Undercabinet Lighting are you looking for?