• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic DETMOLD LED plinth lighting LED (monochrome) Built-in LED 8 W Warm white Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 28206 DETMOLD chassis lamp LED, 8W, warm white

  • Power= 8 W
  • Total luminous flux= 450 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Length

679 mm

Built-in LED

Width

677 mm

Rating per bulb

8 W

Height

87 mm

8 W

3000 K

Colour

Warm white

1.900 lm

Total luminous flux

450 lm

Light features

Incl. PG socket

Radiation angle

120°

Protection class

I

IP20

Factory colour

Silver

Material

Plastic

Weight

0.561 kg

Dim

(L x W x H) 679 x 677 x 87 mm

n.rel.

Light bulb included

Yes

Depth

49 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252160 Heitronic DETMOLD LED plinth lighting LED (monochrome) Built-in LED 8 W Warm white Silver

Description

DETMOLD - the LED chassis lamp with extremely strong Leuchtkraft (up to 1,900 Lumen).

This text is machine translated.

Features

  • 1 integrated contact socket

Scope of delivery

  • Heitronic 28206 DETMOLD chassis lamp LED, 8W, warm white

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)