• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING TubeKIT LED 1200mm 19W 3000K LED strip light LED (monochrome) Built-in LED 19.00 W Warm white

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM TubeKit LED light strip 1200mm warm white 19W

  • Power= 19.00 W
  • Total luminous flux= 1900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED strip light

Type

Rod

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

1200 mm

Built-in LED

Width

35.00 mm

Rating per bulb

19.00 W

Height

36.50 mm

19.00 W

3000 K

Colour

Warm white

Total luminous flux

1900 lm

Light features

Incl. switch

Protection class

II

IP20

Material

Polycarbonate (PC)

Dim

(L x W x H) 1200 x 35.00 x 36.50 mm

n.rel.

Light bulb included

Yes

Depth

1200.00 mm

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Security datasheet

Security datasheet 3428301 OSRAM HOMELIGHTING TubeKIT LED 1200mm 19W 3000K LED strip light LED (monochrome) Built-in LED 19.00 W Warm white

Warranty Terms

Warranty Terms 3428301 OSRAM HOMELIGHTING TubeKIT LED 1200mm 19W 3000K LED strip light LED (monochrome) Built-in LED 19.00 W Warm white

Description

Mobile LED strip light. Product Features: Durable and energy-saving LED light. Mercury-free and RoHS compliant. Clip-in technology for stationary use and hooks for mobile use. Lifecycle up to 30,000 hrs non-dimmable Polycarbonate housing. Homogeneous illumination. Colour temperatures: 3,000 K, 4,000 K. Colour reproduction index Ra: ≥ 80. Product advantages: Easy-to-use multifunctional LED light strip. Required accessories include (screws, plugs, clamps, hooks). Ready to connect through integrated on/off switch and cable with EU plug. Bright, robust and durable. Up to 65% energy savings as compared to lamps that use T8 fluorescent lamps at the ballast. Homogenous light radiation. Applications: Interior applications. Corridors, entrance areas, stairways, living room, cellar. Shelves, furniture integration or substructure. Direct or indirect lighting (e.g. route lighting). Kitchens, work areas. Technical equipment: Complete mounting and connection accessories included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)