
Highlights & Details
OSRAM TubeKit LED light strip 1500mm neutral white 21.5W
- Power= 21.50 W
- Total luminous flux= 2365 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED strip light
- Type
Tube
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Length
1500 mm
Built-in LED
- Width
35.00 mm
- Rating per bulb
21.5 W
- Height
36.50 mm
21.50 W
4000 K
- Colour
Cool white
- Total luminous flux
2365 lm
- Light features
Incl. switch
- Protection class
II
IP20
- Material
Polycarbonate (PC)
- Dim
(L x W x H) 1500 x 35.00 x 36.50 mm
n.rel.
- Light bulb included
Yes
- Depth
1500.00 mm
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3428306 OSRAM HOMELIGHTING TubeKIT LED 1500mm 21.5W 4000K LED strip light LED (monochrome) Built-in LED 21.50 W Cool white
User & Safety Instructions
User & Safety Instructions 3428306 OSRAM HOMELIGHTING TubeKIT LED 1500mm 21.5W 4000K LED strip light LED (monochrome) Built-in LED 21.50 W Cool white
Conformity certificate
Conformity certificate 3428306 OSRAM HOMELIGHTING TubeKIT LED 1500mm 21.5W 4000K LED strip light LED (monochrome) Built-in LED 21.50 W Cool white
Security datasheet
Security datasheet 3428306 OSRAM HOMELIGHTING TubeKIT LED 1500mm 21.5W 4000K LED strip light LED (monochrome) Built-in LED 21.50 W Cool white
Warranty Terms
Warranty Terms 3428306 OSRAM HOMELIGHTING TubeKIT LED 1500mm 21.5W 4000K LED strip light LED (monochrome) Built-in LED 21.50 W Cool white
Description
This text is machine translated.































