
Number
Highlights & Details
OSRAM TubeKit LED light strip 600mm neutral white 8.9W
- Power= 8.90 W
- Total luminous flux= 900 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED strip light
- Type
Tube
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Length
600 mm
- Width
35.00 mm
- Rating per bulb
8.90 W
- Height
36.50 mm
8.90 W
4000 K
- Colour
Cool white
- Total luminous flux
900 lm
- Light features
Incl. switch
- Protection class
II
IP20
- Material
Polycarbonate (PC)
- Dim
(L x W x H) 600 x 35.00 x 36.50 mm
n.rel.
- Light bulb included
Yes
- Depth
600.00 mm
No
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3428299 OSRAM HOMELIGHTING TubeKIT LED 600mm 8.9W 4000K LED strip light LED (monochrome) 8.90 W Cool white
Warranty Terms
Warranty Terms 3428299 OSRAM HOMELIGHTING TubeKIT LED 600mm 8.9W 4000K LED strip light LED (monochrome) 8.90 W Cool white
Description
This text is machine translated.









